
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1N4148WS-7-F | 768,000 | 3K | 12h | ||||||||
| Newark | 1N4148WS-7-F | 761,656 | 1 | Cut Tape | ||||||||
| Verical | 1N4148WS-7-F | 390,000 | 9K | |||||||||
| Arrow Electronics | 1N4148WS-7-F | 498,000 | 3K | |||||||||
| Future Electronics | 1N4148WS-7-F | 1,539,000 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WS-7-F.
Download Diodes Inc. 1N4148WS-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. 1N4148WS-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WS-7-F.