Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV16W-7-F

Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV16W-7-F.

IHS

Datasheet5 pages5 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Mouser

iiiC

Inventory History

3 month trend:
+266%

CAD Models

Download Diodes Inc. BAV16W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.079
$ 0.079
Stock
5,644,469
10,018,409
10,018,409
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.1N4148WS-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R / DIODE GEN PURP 75V 150MA SOD523
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV16W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
BAV16W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123
Diodes Inc. Single Switching Diode, Iout=300mA, SMD, Vrev=100V, SOD-123
DIODE, SMALL SIGNAL, 100V, 0.3A, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV16W7F