Diodes Inc. BAT54C-7-F

$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54C-7-F.

IHS

Datasheet5 pages2 years ago

Future Electronics

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+55.60%

CAD Models

Download Diodes Inc. BAT54C-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.03
$ 0.03
Stock
15,766,675
15,765,193
15,765,193
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
Diodes Inc.BAT54TA
BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23

Descriptions

Descriptions of Diodes Inc. BAT54C-7-F provided by its distributors.

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
30V Dual Common Cathode 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Diode Schottky 30V 0.2A T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
BAT54C-7-F,SCHOTTKY DIODE SOT- 23 350MW 30V COMMON CATHODE R
Schottky Diode Array, 100 Ma, 30V, SOT-23
DIODE, SCHOTTKY, DUAL, 30V, 0.35W, SOT23; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current
Schottky Diode Array, 100 Ma, 30V, Sot-23; Configuración De Diodo:Cátodo Común Doble; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):100Ma; Tensión Directa Vf Máx.:800Mv; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BAT54C-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT-54C-7-F
  • BAT54C-7F
  • BAT54C7F