Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT54A-7-F

$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54A-7-F.

IHS

Datasheet5 pages2 years ago

Future Electronics

Newark

Diodes Inc SCT

element14 APAC

Inventory History

3 month trend:
-77.57%

CAD Models

Download Diodes Inc. BAT54A-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.04
$ 0.04
Stock
7,788,390
46,607,744
46,607,744
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
Diodes Inc.BAT54C-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54TA
BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23

Descriptions

Descriptions of Diodes Inc. BAT54A-7-F provided by its distributors.

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
30V 1 Pair Common Anode 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
DiodesZetex Schottky Diode, 200mA, 30V, SOT-23, 3-Pin SMD
SURFACE MOUNT SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
IC,BAT54A-7-F,SCHOTTKY DIODE S OT-23 350MW 30V COMMON ANODE
DIODE, SCHOTTKY, 30V, 0.35W, SOT23-3
DIODE, SCHOTTKY, 30V, 0.35W, SOT23-3; Diode Type:Schottky; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54A-7-F.
  • BAT54A7F