Diodes Inc. BAT1000-7-F

Rectifier Diode Schottky 40V 1A 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 1A SOT23-3
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT1000-7-F.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-53.12%

CAD Models

Download Diodes Inc. BAT1000-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.225
Stock
2,757,326
52,951
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Forward Voltage
270 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
12 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZHCS1000TA
ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
Diodes Inc.ZLLS1000TA
ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-220AA

Descriptions

Descriptions of Diodes Inc. BAT1000-7-F provided by its distributors.

Rectifier Diode Schottky 40V 1A 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 1A SOT23-3
BAT1000 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Schottky Rectifier Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT1000-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated