Diodes Inc. ZHCS1000

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
$ 0.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS1000.

IHS

Datasheet3 pages19 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-38.29%

CAD Models

Download Diodes Inc. ZHCS1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.26
Stock
195,243
2,943,462
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
600 mV
270 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
12 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. ZHCS1000 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diode Schottky 40V 1A Automotive 3-Pin SOT-23
SILICON HIGH CURRENT SCHOTTKY BARRIER DIODE ”SuperBAT”
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Current, If AV:1000mA; Current, Ifsm:12A; Time, trr Typ:12ns; Voltage, Vf Max:425mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Vf:1000mA; Current, Ifs Max:12A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Voltage:0.425V; Power, Ptot:500mW; SMD Marking:ZS1; Voltage, Vr Max:40V; Width, External:3.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZHCS1000.