Diodes Inc. BAS70-04-7-F

Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70-04-7-F.

IHS

Datasheet5 pages2 years ago

Newark

element14 APAC

Mouser

Diodes Inc SCT

Inventory History

3 month trend:
-3.21%

CAD Models

Download Diodes Inc. BAS70-04-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.113
$ 0.113
Stock
6,810,434
1,671,919
1,671,919
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
SOT-23
SOT-23
Forward Voltage
1 V
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 ns
5 ns
5 ns
Capacitance
2 pF
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAS70-05-7-F
Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
Diodes Inc.BAS70-7-F
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAS40-05-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAR43C
DIODE ARRAY SCHOTTKY 30V SOT23-3 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAS70-04-7-F provided by its distributors.

Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon
BAS70-04-7-F,SCHOTTKY DIODE SO T-23 200MW 52.4MM H/T,13IN,P-
70V Dual 1V@15mA 70mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, 0.2W, 70V, SOT23; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):15mA;
Diode, Schottky, 0.2W, 70V, Sot23; Configuración De Diodo:Serie Doble; Tensión Inversa Repetitiva Vrrm, Máx.:70V; Corriente Directa If(Av):15Ma; Tensión Directa Vf Máx.:1V; Corriente Directa Transitoria Ifsm Máx.:100Ma |Diodes Inc. BAS70-04-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated