Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS70-7-F

BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23

$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70-7-F.

IHS

Datasheet5 pages2 years ago

Newark

Future Electronics

iiiC

Jameco (USA)

Inventory History

3 month trend:
-38.08%

CAD Models

Download Diodes Inc. BAS70-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.048
$ 0.048
Stock
3,874,424
3,648,924
3,648,924
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
70 mA
70 mA
70 mA
Max Reverse Leakage Current
-
10 µA
10 µA
Reverse Recovery Time
5 ns
-
-
Capacitance
2 pF
2 pF
2 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAS70-04-7-F
Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
Diodes Inc.BAS70-05-7-F
Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
Diodes Inc.BAS70-06-7-F
DiodesZetex Schottky Diodes Diodes, 70mA, 70V, surface mount, SOT-23encapsulation, 3needle
onsemiBAT54C
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BAS70-7-F provided by its distributors.

BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Discrete Diode 70V 100mA 5ns 100nA 70mA SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
70V 1V@15mA 70mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, SINGLE, 70V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 70mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 70-7-F