Vishay BAS70-04-E3-08

BAS70-04 Series 70 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS70-04-E3-08.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Upverter

ODG (Origin Data Global)

Farnell

Future Electronics

Inventory History

3 month trend:
+1.32%

CAD Models

Download Vishay BAS70-04-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.059
$ 0.059
Stock
1,809,692
6,933,587
6,933,587
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
0603
0603
Forward Voltage
410 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
-
20 mA
20 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
2 ns
2 ns
Capacitance
-
2 pF
2 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-04-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
BAS40 Series 40 V 200 mA Surface Mount Single Schottky Diode Rectifier - SOT-23
Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS

Descriptions

Descriptions of Vishay BAS70-04-E3-08 provided by its distributors.

BAS70-04 Series 70 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
DUAL SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Rectifiers and Schottky diodes; VISHAY; BAS70-04-E3-08; Surface Mount; 3; 100 nA; 200 mA
70V 1 pair in series 410mV@1mA 200mA SOT-23 Schottky Diodes ROHS
VISHAY - BAS70-04-E3-08 - SCHOTTKY RECTIFIER, 200MA, 70V, SOT-23
Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:70V; Average Forward Current:150mA; Forward Voltage Max:1V; Forward Surge Current:600mA; Operating Temperature Max:125°C; Diode Case Style:SOT-23; No. of Pins:3Pins RoHS Compliant: No
Configuration = Dual Serial / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) mV = 410 / Reverse Current Max. nA = 100 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-04-E3-08.
  • BAS7004E308