onsemi BAT54C

BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54C.

onsemi

Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago

Upverter

IHS

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAT54C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
514,103
28,076,133
28,076,133
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-06-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54C-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3

Descriptions

Descriptions of onsemi BAT54C provided by its distributors.

BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 30V V(RRM), Silicon, TO-236AB
30V 600mA 5ns 2μA 200mA 1 Pair Cathode SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
FAIRCHILD 30V, SOT23 SCHOTTKY DIODE,TAPE REEL
30 V Dual Common Cathode Schottky Diode
DIODE ARRAY SCHOTTKY 30V SOT23-3
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:30V; Package/Case:SOT-323; Current Rating:200A; Forward Current:0.3A; Forward Voltage:1V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 0.2A, 30V, SMD; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:600mA; Forward Voltage:800mV; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54C.
  • BAT54C..