Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS40-7-F

BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40-7-F.

IHS

Datasheet5 pages4 years ago

TME

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
-98.06%

CAD Models

Download Diodes Inc. BAS40-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.053
$ 0.053
Stock
7,893,884
1,470,428
1,470,428
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
380 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
120 mA
120 mA
Max Reverse Leakage Current
-
10 µA
10 µA
Reverse Recovery Time
5 ns
100 ps
100 ps
Capacitance
4 pF
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-02-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Diodes Inc.BAS40-05-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAS40-04-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
Diodes Inc.BAS40-06-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
onsemiBAT54C
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BAS40-7-F provided by its distributors.

BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diode BAS40 Schottky Barrier SMD 40Volt 0.2A SOT-23
Diodes Incorporated Schottky Diode, 200mA 40V SMD SOT-23 3-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
40V 1V@40mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, SINGLE, 40V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-7F