Diodes Inc. B350-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B350-13-F.

IHS

Datasheet6 pages4 years ago

Newark

_legacy Avnet

iiiC

Future Electronics

Inventory History

3 month trend:
-47.84%

CAD Models

Download Diodes Inc. B350-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.207
$ 0.207
Stock
324,370
4,341,427
4,341,427
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
SMC
SMA
SMA
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
26 ns
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 3A, PKG DO-214AB (SMC),VF 0.9V, TRR 20NS
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
Diodes Inc.MURS320-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. B350-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
B350 Series 50 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB
Schottky Rectifier, 50 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 700 mV
Rectifier Diode Schottky 50V 3A 2-Pin SMC T/R
50V 700mV@3A 3A SMC(DO-214AB) Schottky Barrier Diodes (SBD) ROHS
DiodesZetex , 3A, 50V, , DO-214AB (SMC), 2
3A 50V SCHOTTKY BARRIER RECTIFIER SMC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B350-13-F.
  • B350-13F