Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ES3B-E3/57T

Diode, Rectifier, Ultrafast, Vr 100V, If 3A, Pkg DO-214AB (smc), Vf 0.9V, Trr 20NS
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES3B-E3/57T.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages13 years ago

Upverter

element14 APAC

element14

_legacy Avnet

Inventory History

3 month trend:
+57.30%

CAD Models

Download Vishay ES3B-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.227
$ 0.227
Stock
703,403
452,610
452,610
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
35 µs
35 µs

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Diode Ultra Fast Recovery Rectifier 200V 3A 2-Pin DO-214AB Plastic T/R
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
Diodes Inc.ES3A-13-F
ES3A-13-F Series 50 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB)
Diodes Inc.ES3B-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay ES3B-E3/57T provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 3A, PKG DO-214AB (SMC),VF 0.9V, TRR 20NS
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
3 A 100 V 50 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB
Rectifier Diode Switching 100V 3A 20ns 2-Pin SMC T/R
DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
Rectifier; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):3A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:20ns; Forward Voltage Max, VF:0.9V ;RoHS Compliant: Yes
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 3 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 30 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260
DIODE, ULTRAFAST, 3A, 100V, SMD; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AB; Current Ifsm:100A; Diode Configuration:Dual; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.13mm; Forward Current If Max:3A; Forward Voltage:900mV; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:20ns; Tape Width:12mm; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3B-E3/57T.
  • ES3B-E357T