Vishay ES3A-E3/57T

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES3A-E3/57T.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages13 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-3.42%

CAD Models

Download Vishay ES3A-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.131
$ 0.131
Stock
414,384
1,981,658
1,981,658
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
900 mV
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
2.5 µs
2.5 µs

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
Diodes Inc.ES3A-13-F
ES3A-13-F Series 50 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB)
Diodes Inc.ES3B-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
onsemiES3B
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin SMC T/R

Descriptions

Descriptions of Vishay ES3A-E3/57T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
3 A 50 V 50 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB
Rectifier Diode Switching 50V 3A 20ns 2-Pin SMC T/R
Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):3.0A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:20ns; Forward Voltage Max, VF:0.90V ;RoHS Compliant: Yes
DIODE, FAST, 3A, 50V, SMC; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Alternate Case Style:DO-214AB; Current Ifsm:100A; Diode Configuration:Dual; External Depth:2.45mm; External Length / Height:2.62mm; External Width:8.13mm; Forward Current If Max:3A; Forward Voltage:900mV; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:20ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3A-E3/57T.