Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ES3D-13-F

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ES3D-13-F.

IHS

Datasheet6 pages6 years ago

Diodes Inc SCT

Factory Futures

Mouser

iiiC

Inventory History

3 month trend:
+11.33%

CAD Models

Download Diodes Inc. ES3D-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.188
$ 0.188
Stock
1,542,371
1,238,678
1,238,678
Authorized Distributors
6
6
6
Mount
Stud, Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
200 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
35 µs
35 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.ES3A-13-F
ES3A-13-F Series 50 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB)
Diodes Inc.ES3B-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Diodes Inc.MURS320-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 3A, PKG DO-214AB (SMC),VF 0.9V, TRR 20NS
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB

Descriptions

Descriptions of Diodes Inc. ES3D-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
DiodesZetex Single switching diode, Iout=3A, SMD mount, Vrev=200V, SMCencapsulation
ES3D Series 200 V 3 A Surface Mount Super-Fast Rectifier - DO-214AB
Fast / Ultrafast Diode, 200 V, 3 A, Single, 900 mV, 25 ns, 100 A, DO-214AB (SMC)
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMC T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3D13F