Diodes Inc. AZ23C43-7-F

AZ23C43 Series 43 V 300 mW Dual Surface Mount Zener Diode - SOT-23-3
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C43-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

TME

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.156
$ 0.156
Stock
1,399,642
25,585
25,585
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
TO-236-3
Zener Voltage
43 V
43 V
43 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
100 Ω
97 Ω
97 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DZ23C43-7-F
Diode Zener Dual Common Cathode 43V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C47-7-F
Diode Zener Dual Common Anode 47V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C51-7-F
Diode Zener Dual Common Anode 51V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. AZ23C43-7-F provided by its distributors.

AZ23C43 Series 43 V 300 mW Dual Surface Mount Zener Diode - SOT-23-3
Zener Diode Dual Common Anode 43V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
Zener Array, Dual, 43V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. AZ23C43-7-F
Zener Diode, 43V V(Z), 6.98%, 0.3W, Silicon, Unidirectional
100nA@32V 100Ω 1 Pair Common Anode 40V~46V 300mW SOT-23-3L Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated