Diodes Inc. AZ23C47-7-F

Diode Zener Dual Common Anode 47V 5% 300mW 3-Pin SOT-23 T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C47-7-F.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.119
Stock
433,380
130,806
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C43-7-F
AZ23C43 Series 43 V 300 mW Dual Surface Mount Zener Diode - SOT-23-3
Diodes Inc.AZ23C51-7-F
Diode Zener Dual Common Anode 51V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C43-7-F
Diode Zener Dual Common Cathode 43V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 47V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. AZ23C47-7-F provided by its distributors.

Diode Zener Dual Common Anode 47V 5% 300mW 3-Pin SOT-23 T/R
AZ23 Series 47 V ±5 % 300 mW Dual Surface Mount Zener Diode - SOT-23
Zener Diode, 47V V(Z), 6.38%, 0.3W, Silicon, Unidirectional
Diode - Zener Single 300MW 47V
DIODE ZENER ARRAY 47V SOT-23-3
Zener Diodes 300mW 47V Dual Zener AEC-Q101 Qualified
5% 100nA 47V 100¦¸ 300mW 1 SOT-23-3 2.9mm*2.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated