Diodes Inc. DZ23C43-7-F

Diode Zener Dual Common Cathode 43V 5% 300mW 3-Pin SOT-23 T/R
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C43-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AZ23C43-7-F
AZ23C43 Series 43 V 300 mW Dual Surface Mount Zener Diode - SOT-23-3
Diodes Inc.AZ23C47-7-F
Diode Zener Dual Common Anode 47V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C51-7-F
Diode Zener Dual Common Anode 51V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. DZ23C43-7-F provided by its distributors.

Diode Zener Dual Common Cathode 43V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 43V V(Z), 6.98%, 0.3W, Silicon, Unidirectional
300mW SURFACE MOUNT POWER ZENER DIODE, 6.98%, 0.1µA
Diodes Inc SCT
Diode - Zener Single 300MW 43V
DIODE ZENER ARRAY 43V SOT-23-3
5% 100nA 43V 100¦¸ 300mW 1 SOT-23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated