
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AZ23C39-7-F | 469 | 5 | Cut Tape | ||||||||
| DigiKey | AZ23C39-FDICT-ND | 5,260 | 1 | Cut Tape | ||||||||
| TME | AZ23C39-7-F | 0 | 1 | 9h | ||||||||
| Avnet | AZ23C39-7-F | 0 | 3K | 12h | ||||||||
| Arrow Electronics | AZ23C39-7-F | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. AZ23C39-7-F.
Download Diodes Inc. AZ23C39-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. AZ23C39-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AZ23C39-7-F.