Diodes Inc. APX803-29SAG-7

Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. APX803-29SAG-7.

IHS

Datasheet11 pages9 years ago

RS (Formerly Allied Electronics)

TME

iiiC

Future Electronics

Inventory History

3 month trend:
+58.32%

CAD Models

Download Diodes Inc. APX803-29SAG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 3.36
$ 3.36
Stock
727,340
574,471
574,471
Authorized Distributors
6
6
6
Case/Package
LSSOP
TO-236-3
TO-236-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
185 ms
185 ms
Undervoltage Threshold
-
2.886 V
2.886 V
Overvoltage Threshold
2.93 V
2.974 V
2.974 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.1 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Processor Supervisor 2.32V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Processor Supervisor 4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsTLV810SDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of Diodes Inc. APX803-29SAG-7 provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
APX803 Series 2.93 V 200 ms SMT 3-Pin Microprocessor Reset Circuit - SOT-23-3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
Processor Supervisor 2.93V 3Pin SOT23
SUPERVISOR, 2.93V, SOT-23-3 ROHS COMPLIANT: YES
20¦ÌA 1.1V 5.5V SOT-23-3 , 2.9mm*1.3mm*1.03mm
IC SUPERVISOR 1 CHANNEL SOT23-3
Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, PDSO3
ROHS3Compliant Cut Tape (CT) APX803 Simple Reset/Power-On Reset supervisor 2.96V 3mm 140ms Minimum 400mW
Supervisory Circuits LINEAR REGULATOR VOLT SPVSR,2.93V
SOT-23 Monitors & Reset Circuits ROHS
IC MPU RESET CIRC 2.93V SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • APX803-29-SAG-7
  • APX803-29SAG-7.