Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP803SN293D3T1G

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP803SN293D3T1G.

IHS

Datasheet10 pages9 years ago

Farnell

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP803SN293D3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.245
$ 0.245
Stock
626,141
825,810
825,810
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
1 ms
1 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Texas InstrumentsTLV863MDBZR
3-pin voltage supervisor with active-low open-drain reset in reverse pin out 3-SOT-23 -40 to 125
Texas InstrumentsTLV803RDBZR
3-pin voltage supervisor (reset IC) with active-low and open-drain reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV803ZDBZR
3-pin voltage supervisor (reset IC) with active-low and open-drain reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP803SN293D3T1G provided by its distributors.

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
NCP803SN293D3T1G, VOLTAGE SUPERVISOR, 1.2 - 4.9 V, 3-PIN SOT-23
Processor Supervisor 2.96V 1.2V to 4.9V 3-Pin SOT-23 T/R
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
NCP803 Series 2.93 V 330 ms SMT Open Drain Simple Reset/Power On Reset - SOT-23
MP RESET MONITOR, 2.93V, SOT-23-3; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Open-Drain; Digital IC Case: SOT-23; No. of Pins: 3Pins; Del

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP803SN293D3T1G.