Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT809ZTBI-GT3

Processor Supervisor 2.32V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
$ 0.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809ZTBI-GT3.

Upverter

Datasheet11 pages4 years ago
Technical Drawing1 page6 years ago

Newark

IHS

Future Electronics

onsemi

CAD Models

Download onsemi CAT809ZTBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.241
Stock
257,596
376,389
Authorized Distributors
2
1
Case/Package
LSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
240 ms
140 ms
Undervoltage Threshold
2.28 V
2.28 V
Overvoltage Threshold
2.35 V
2.35 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V

Descriptions

Descriptions of onsemi CAT809ZTBI-GT3 provided by its distributors.

Processor Supervisor 2.32V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
CAT809ZTBI-GT3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, PDSO3
CAT Series 2.32 V 460 ms SMT Push Pull Simple Reset/Power On Reset - SOT-23
Threshold Voltage:2.32V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:active-Low, Cmos / Active-Low, Push-Pull; Digital Ic Case:sot-23; No. Of Pins:3Pins; Delay Time:240Ms Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809ZTBI-GT3.