Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT809JTBI-GT3

Processor Supervisor 4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R

$ 0.149
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809JTBI-GT3.

IHS

Datasheet11 pages3 years ago
Datasheet14 pages18 years ago

Augswan

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download onsemi CAT809JTBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.241
Stock
741,743
387,368
Authorized Distributors
6
2
Case/Package
LSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3.93 V
3.93 V
Overvoltage Threshold
4.06 V
4.06 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.00 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Processor Supervisor 4.475V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CAT809JTBI-GT3 provided by its distributors.

Processor Supervisor 4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4V, PDSO3
20μA 1.2V 5.5V SOT-23-3 SMD mount,glue mount 3.04mm*1.4mm*1.12mm
IC SUPERVISOR PP ACT LOW SOT-23
IC SUPERVISOR 1 CHANNEL SOT23-3
lte cat 1 with 2g/3g fallback module, Australian variant
ROHS3Compliant Tape & Reel (TR) CAT809 Simple Reset/Power-On Reset supervisor 5V 2.92mm 140ms Minimum 320mW
Sup Push-Pull Act Low/Reel |Onsemi CAT809JTBI-GT3
CAT809 - 3-PIN MICROPROCESSOR PO
SUPERVISOR CIRCUIT, 8UA, 5.5V, SOT-23-3; Threshold Voltage: 4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809JTBIGT3