Diodes Inc. 74LVC1G17W5-7

74LVC Series 1.65 to 5.5V Single Schmitt-Trigger Buffer SMT - SOT-25
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G17W5-7.

IHS

Datasheet18 pages5 years ago

Newark

Inventory History

3 month trend:
+86.32%

CAD Models

Download Diodes Inc. 74LVC1G17W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.056
$ 0.056
Stock
4,311,385
3,274,190
3,274,190
Authorized Distributors
6
3
3
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7 ns
5 ns
5 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
1.5 µA
1.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G14W5-7
74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25
Diodes Inc.74LVC1G125W5-7
1 32mA 1.65V~5.5V 32mA 1 SOT-25-5 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC1G07W5-7
74LVC Series 1.65 - 5.5 V Single Buffer/Driver w/ Open Drain - SOT-25

Descriptions

Descriptions of Diodes Inc. 74LVC1G17W5-7 provided by its distributors.

74LVC Series 1.65 to 5.5V Single Schmitt-Trigger Buffer SMT - SOT-25
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-25 T/R
Logic, Schmitt Trig, Buffer, Sot25; Logic Family/Base Number:74Lvc1G17; Logic Type:Schmitt Trigger Buffer; Output Current:32Ma; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-25; No. Of Rohs Compliant: Yes |Diodes Inc. 74LVC1G17W5-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated