Texas Instruments SN74LVC1G17DBVR

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
Datasheet25 pages22 years ago

Farnell

element14 APAC

element14

Newark

Inventory History

3 month trend:
+410%

CAD Models

Download Texas Instruments SN74LVC1G17DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.44
$ 0.44
Stock
1,131,853
626,219
626,219
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5 ns
4.6 ns
4.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments1P1G126QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G126DBVR
1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G17DBVR provided by its distributors.

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R / IC BUFFER SCHMIT TRIG SOT23-5
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt-Trigger Buffer -SOT-23-5
Buffers/Drivers/Transceivers; SN74LVC1G17DBVR; TEXAS INSTRUMENTS; 5; 1.65 V; 5.5 V; 5 ns
Texas Instruments Buffer LVC Series SOT-23 5-Pin
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL
SCHMITT-TRIGGER BUFFER, SOT-23-5 PKG
74LVC1G17 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic buffer 32mA 32mA 11ns 1.45mm 3.3V
IC,SN74LVC1G17DBVR,SINGLE SCHM ITT TRIGGER ANGLE TWO PART BO
Buffers & Line Drivers Single Schmitt-Trgr
XIC R= SN74LVC1G17DBVR SOT-23-5
IC BUF NON-INVERT 5.5V SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G17DBVR .
  • SN74LVC1G17DBVR.