Diodes Inc. 74LVC1G125W5-7

1 32mA 1.65V~5.5V 32mA 1 SOT-25-5 Buffer/Driver/Transceiver ROHS
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G125W5-7.

Newark

Datasheet16 pages10 years ago
Datasheet10 pages14 years ago
Datasheet12 pages14 years ago
Datasheet14 pages14 years ago

Future Electronics

iiiC

Farnell

Inventory History

3 month trend:
+77.39%

CAD Models

Download Diodes Inc. 74LVC1G125W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.034
$ 0.034
Stock
871,609
6,539,448
6,539,448
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G07W5-7
74LVC Series 1.65 - 5.5 V Single Buffer/Driver w/ Open Drain - SOT-25
Diodes Inc.74LVC1G17W5-7
74LVC Series 1.65 to 5.5V Single Schmitt-Trigger Buffer SMT - SOT-25
Diodes Inc.74LVC1G06W5-7
74LVC Series 5.5 V Inverter Buffer/Driver with Open Drain Output SOT-23-5

Descriptions

Descriptions of Diodes Inc. 74LVC1G125W5-7 provided by its distributors.

1 32mA 1.65V~5.5V 32mA 1 SOT-25-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R / IC BUFF/DVR TRI-ST 1BIT SOT25
74LVC1G125 Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-25
LOGIC, BUFF/BUS, SINGLE, 3 ST, SOT25; Logic Family / Base Number: 74LVC1G125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-25; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic I

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated