Diodes Inc. 74LVC1G04SE-7

74LVC1G04 Series 5.5 V Surface Mount Single Inverter Gate - SOT-353
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G04SE-7.

IHS

Datasheet16 pages5 years ago

Newark

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-17.37%

CAD Models

Download Diodes Inc. 74LVC1G04SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.038
$ 0.038
Stock
1,227,751
3,530,065
3,530,065
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G14SE-7
Single Schmitt-Trigger Inverter SOT-353 | Diodes Inc 74LVC1G14SE-7
Diodes Inc.74LVC1G06SE-7
74LVC Series 5.5 V Single Inverter Buffer/Driver with Open Drain Output -SOT-353
Diodes Inc.74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353

Descriptions

Descriptions of Diodes Inc. 74LVC1G04SE-7 provided by its distributors.

74LVC1G04 Series 5.5 V Surface Mount Single Inverter Gate - SOT-353
74LVC1G04 e3 74LVC Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74LVC1G04
5ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter LVC 32mA SOT-353 , 2.15mm*1.3mm*1mm
DIODES INC. - 74LVC1G04SE-7 - Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-353-5 - Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-353-5
Logic, Inverter Gate, Single, Sot353; Logic Family/Base Number:74Lvc1G04; Logic Type:Inverter; Output Current:32Ma; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-353; No. Of Pins:5Pins; Rohs Compliant: Yes |Diodes Inc. 74LVC1G04SE-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G04SE7