Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 74LVC1G17SE-7

74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - SOT-353
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G17SE-7.

IHS

Datasheet18 pages5 years ago

Newark

Upverter

Future Electronics

Inventory History

3 month trend:
-15.26%

CAD Models

Download Diodes Inc. 74LVC1G17SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.039
$ 0.039
Stock
2,417,917
4,365,506
4,365,506
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.74LVC1G14SE-7
Single Schmitt-Trigger Inverter SOT-353 | Diodes Inc 74LVC1G14SE-7
Diodes Inc.74LVC1G125SE-7
1 32mA 1.65V~5.5V 32mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC1G07SE-7
74LVC Series 5.5 V Surface Mount Single Buffer with Open Drain Output - SOT-353

Descriptions

Descriptions of Diodes Inc. 74LVC1G17SE-7 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - SOT-353
Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-353 T/R
LOGIC, SCHMITT TRIG, BUFFER, SOT353; Logic Family / Base Number: 74LVC1G17; Logic Type: Schmitt Trigger Buffer; Output Current: 32mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G17SE7