Diodes Inc. 74LVC1G126FW4-7

Single Buffer Gate With 3-STATE Output | IC Buf Non-invert 5.5V 6X2DFN
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G126FW4-7.

IHS

Datasheet16 pages6 years ago

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.98%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.267
$ 0.267
Stock
363,844
3,114,027
3,114,027
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
-
-
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
100 nA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G17FW4-7
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, X2-DFN, 74LVC1G17
Diodes Inc.74LVC1G07FZ4-7
74LVC Series 5.5 V 32 mA Single Buffer/Driver with Open Drain Output - DFN1410-6
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, XSON, 74LVC1G17
Diodes Inc.74LVC1G17FZ4-7
74LVC Series 1.65 to 5.5V Single Schmitt-Trigger Buffer SMT - DFN1410
74LVC1G34 Tape & Reel (TR) 2010 Tin (Sn) logic receiver 32mA 32mA 11ns 0.35mm 250mW
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5

Descriptions

Descriptions of Diodes Inc. 74LVC1G126FW4-7 provided by its distributors.

SINGLE BUFFER GATE WITH 3-STATE OUTPUT | IC BUF NON-INVERT 5.5V 6X2DFN
Buffer / Line Driver, Non inverting, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, X2-DFN
Buffers & Line Drivers Single BUFF 3-State 1.65V to 5.5V 24mA
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R
Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PDSO6
Logic LVC 1 Gate X2-DFN1010-6 TR 5K
1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA DFN
74LVC1G126 Tape & Reel (TR) 2010 Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 32mA 12ns 0.4mm 3.3V
Buffer, 3-State, OE HIGH, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
IC BUFFER NON-INVERT 5.5V 6DFN
IC BUFF/DVR 3ST 1BIT DFN1010-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated