Nexperia 74LVC1G14GW-Q100,1

74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G14GW-Q100,1.

Upverter

Datasheet15 pages7 years ago
Technical Drawing4 pages9 years ago

IHS

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-72.53%

CAD Models

Download Nexperia 74LVC1G14GW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
Single unbuffered inverter

Descriptions

Descriptions of Nexperia 74LVC1G14GW-Q100,1 provided by its distributors.

74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
Single Schmitt trigger inverter
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
Schmitt Trigger 1 6.5ns@5V,50pF 4uA 1.65V~5.5V TSSOP-5 Inverters ROHS
Buffer Inverter Schmitt Trigger 74LVC1G14 e3 Automotive AEC-Q100 74LVC logic gate circuit 5ns @ 5V 50pF 32mA 32mA 1.14V-2.79V -40C~125C
LOGIC, INVERTER SCHMITT TRIG, TSSOP-5; Logic Family / Base Number: 74LVC1G14; Logic Type: Schmitt Trigger Inverter; Output Current: 50mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G14; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 74LVC Series; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
INVERTER, 1 I/P, -40 TO 125DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:TSSOP; Product Range:-; Logic IC Family:74LVC; Supply Voltage Min:1.65V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G14GW-Q100,1"
  • 74LVC1G14GW-Q1001
  • 935298481125