Diodes Inc. 74LVC1G07FZ4-7

74LVC Series 5.5 V 32 mA Single Buffer/Driver with Open Drain Output - DFN1410-6
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G07FZ4-7.

IHS

Datasheet17 pages5 years ago

HQonline

Inventory History

3 month trend:
+65.89%

CAD Models

Download Diodes Inc. 74LVC1G07FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.09
$ 0.09
Stock
379,065
1,621,695
1,621,695
Authorized Distributors
6
6
6
Case/Package
DFN
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
8.4 ns
8.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC1G06FZ4-7
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
Diodes Inc.74LVC1G17FW4-7
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, X2-DFN, 74LVC1G17
Diodes Inc.74LVC1G125FW4-7
Buffer / Line Driver, Non inverting, 74LVC1G125, 1 Element, 1.65 V to 5.5 V, 6 Pins, X2-DFN

Descriptions

Descriptions of Diodes Inc. 74LVC1G07FZ4-7 provided by its distributors.

74LVC Series 5.5 V 32 mA Single Buffer/Driver with Open Drain Output - DFN1410-6
32mA 1 1.65V~5.5V 1 X2-DFN1410-6 Buffers, Drivers, Receivers, Transceivers ROHS
74LVC1G07 Tape & Reel (TR) 2010 74LVC logic receiver - 32mA 8.5ns 0.4mm 1.8V
200mA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting DFN , 1.4mm*1mm*370¦Ìm
Buffer / Driver, 74LVC1G07, 1 Element, 1.65 V to 5.5 V, 6 Pins, X2-DFN
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2-DFN T/R
32mA 1 1.65V~5.5V 1 DFN-6(1x1.4) Buffer/Driver/Transceiver ROHS
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
IC BUFFER NON-INVERT 5.5V 6DFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated