
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-74LVC1G17GS,132CT-ND | 13,220 | 1 | Cut Tape | ||||||||
| Avnet | 74LVC1G17GS,132 | 0 | 15K | 23h | ||||||||
| Arrow Electronics | 74LVC1G17GS,132 | 0 | 5K | |||||||||
| Mouser | 771-74LVC1G17GS132 | 4,165 | 1 | Tape & Reel | ||||||||
| Hi-Tech Circuit Group Ltd. | 74LVC1G17GS,132 | 27,600 | 4d |
Download datasheets and manufacturer documentation for Nexperia 74LVC1G17GS,132.
Download Nexperia 74LVC1G17GS,132 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74LVC1G17GS,132 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVC1G17GS,132.