Diodes Inc. 74LVC1G06W5-7

74LVC Series 5.5 V Inverter Buffer/Driver with Open Drain Output SOT-23-5
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G06W5-7.

Inventory History

3 month trend:
-0.31%

CAD Models

Download Diodes Inc. 74LVC1G06W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC1G14W5-7
74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25
Diodes Inc.74LVC1G04W5-7
74LVC1G04 Series 5.5 V Surface Mount Single Inverter Gate - SOT-25
Diodes Inc.74LVCE1G04W5-7
74LVCE Series 1.4 - 5.5 V Single Inverter Gate w/ Totem Pole Out - SOT-25

Descriptions

Descriptions of Diodes Inc. 74LVC1G06W5-7 provided by its distributors.

74LVC Series 5.5 V Inverter Buffer/Driver with Open Drain Output SOT-23-5
Buffer / Driver, Inverting, 74LVC1G06, 1 Element, 1.65 V to 5.5 V, 5 Pins, SOT-25
200mA 1 1 1 1 1.65V 5.5V 32mA Buffer,Inverting CMOS SOT-25 , 3mm*1.6mm*1.1mm
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
74LVC1G06 Tape & Reel (TR) 2012 74LVC logic receiver - 32mA 3ns 3mm 1.8V
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-25 T/R
32mA 1.65V~5.5V SOT-25 Buffer/Driver/Transceiver ROHS
LOGIC, INVERTER, SINGLE, O/D, SOT25; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-25; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Logic Function Number:741G065-7; No. of Gates:1; Output Type:Open Drain

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated