Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ125M5X

Buffer-line Driver 1 Channel Non-Inverting 3 State CMOS 5-Pin SOT-23 Tape and Reel
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ125M5X.

IHS

Datasheet12 pages4 years ago

Farnell

JRH Electronics

TME

onsemi

Inventory History

3 month trend:
-36.56%

CAD Models

Download onsemi NC7SZ125M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.064
$ 0.064
Stock
3,978,247
1,796,731
1,796,731
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer Inverter 7SZ05 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 1.3mm - 32mA 3.3V
TINYLOGIC UHS UNBUFFERED INVERTER Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of onsemi NC7SZ125M5X provided by its distributors.

Buffer-line Driver 1 Channel Non-Inverting 3 State CMOS 5-Pin SOT-23 Tape and Reel
1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
7SZ125 Tape & Reel (TR) 2015 7SZ logic driver 32mA 32mA 5.7ns 1.45mm 200mW
IC, BUFFER, NON-INVERT, SOT-23-5, FULL REEL; Logic Device Type: Buffer, Non Inverting; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5; Operating Temperature Min: -40°C; Packaging: Tape & Reel
The NC7SZ125 is a single buffer with 3-STATE output from Fairchild's Ultra High Speed Series of Tiny Logic c^. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while main-taining low static power dissipation over a very broad V CCoperating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when V CC is 0V. Inputs tolerate voltages up to 6V indepen-dent of V CC operating voltage. The output tolerates volt-ages above V CC when in the 3-STATE condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ125 M5X
  • NC7SZ125-M5X
  • NC7SZ125M5X.