Diodes Inc. 74LVC1G10DW-7

NAND 74LVC1G10 e3 74LVC logic gate circuit 3.6ns @ 5V 50pF 5.5mm 32mA 32mA 5.5V
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G10DW-7.

HQonline

Datasheet13 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-99.88%

CAD Models

Download Diodes Inc. 74LVC1G10DW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.029
$ 0.029
Stock
124,998
454,760
454,760
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
NAND
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G11DW-7
Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57
Diodes Inc.74LVC1G97DW-7
74LVC Series 5.5 V Surface Mount Single 3-Input Multiple-Function Gate -SOT-363
Diodes Inc.74LVC1G98DW-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-363, 74LVC1G98
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V

Descriptions

Descriptions of Diodes Inc. 74LVC1G10DW-7 provided by its distributors.

NAND 74LVC1G10 e3 74LVC logic gate circuit 3.6ns @ 5V 50pF 5.5mm 32mA 32mA 5.5V
NAND Gate, Single, 3 Input, 6 Pins, SOT-363, 74LVC1G10
74LVC Series 5.5 V Surface Mount Single 3-Input Positive NAND Gate - SOT-363
3.6ns@ 5V,50pF 3 1 1.65V 5.5V 32mA NAND Gate LVC 32mA SOT-363
NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
LOGIC, NAND, SINGLE, 3 IP, SOT363; Logic Type:NAND; Output Current:32mA; No. of Inputs:3; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; Logic Function ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G10DW7