Diodes Inc. 74HC595T16-13

Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74HC595T16-13.

IHS

Datasheet11 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
+486%

CAD Models

Download Diodes Inc. 74HC595T16-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.133
$ 0.133
Stock
909,037
5,346,797
5,346,797
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
265 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsM74HC595YTTR
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive AEC-Q100 16-Pin TSSOP T/R
Diodes Inc.74HC594T16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
74HC Series 6V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
74HC Series 6 V SMT 8-Bit Shift Register with Input Flip-Flops - TSSOP-16
Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz

Descriptions

Descriptions of Diodes Inc. 74HC595T16-13 provided by its distributors.

Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
74HC595 Series 6 V 8 mA 8-Bit Shift Register w/ Output Register - TSSOP-16
Shift Register, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HC595T16-13
ROHS3Compliant Tape & Reel (TR) 2013 74HC shift register 52ns 8muA 172.98879mg 6V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated