Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC595PW,118

$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC595PW,118.

IHS

Datasheet21 pages4 years ago
Datasheet24 pages13 years ago

Augswan

Upverter

Nexperia

element14 APAC

Inventory History

3 month trend:
+308%

CAD Models

Download Nexperia 74HC595PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.136
$ 0.136
Stock
10,400,878
1,673,387
1,673,387
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
240 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74LV165APWR
IC 8-BIT PAR-LD SHFT REG16-TSSOP Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74LV164APWR
IC 8-BIT SER SHIFT REG 14-TSSOP Shift Shift Register 1 Element 8 Bit 14-TSSOP
Texas InstrumentsSN74HC164PW
IC SHIFT REGISTER 8BIT 14-TSSOP Shift Shift Register 1 Element 8 Bit 14-TSSOP

Descriptions

Descriptions of Nexperia 74HC595PW,118 provided by its distributors.

74HC Series 6 V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
8-bit serial-in, serial or parallel-out shift register with output latches; 3-state
1 1 2V 6V Serial,Serial to Parallel,Shift Register 74HC 100MHz TSSOP-16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Avnet Japan
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 265ns 5mm 24MHz 2V
Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, TSSOP
SHIFT REGISTER, 8BIT, TSSOP-16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:8; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage Max:6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)
Logic Family = 74HC / Logic Device Type = Shift Register / Logic Function = Serial to Serial / Parallel / Circuits = 1 / Bits = 8 / Propagation Delay Time ns = 16 / Output Type = 3-State / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = TSSOP-16 / Pins = 16 / Packaging = Tape & Reel / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC595PW,118"
  • 74HC595PW 118
  • 74HC595PW,118.
  • 74HC595PW-118
  • 74HC595PW118
  • 74HC595PW;118