Diodes Inc. 74AHC164D14

Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC164D14.

IHS

Datasheet11 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.164
$ 0.164
Stock
246,279
1,952,314
1,952,314
Authorized Distributors
3
5
5
Case/Package
DIP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
20.5 ns
24 ns
24 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74HC164D14
Shift Register Single 8-Bit Octal Serial to Parallel 14-Pin PDIP Tube
onsemi74VHC595N
Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
onsemi74F323PC
Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
Diodes Inc.74AHCT164D14
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Diodes Inc.74HCT164D14
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Diodes Inc. 74AHC164D14 provided by its distributors.

Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
AHC/VHC/H/U/V ROHS3Compliant Tube 2013 shift register 20.5ns 2.54mm 2V -40C~125C
Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube
IC Shift Register 8 Bit Hs 16SOIC
8-Bit Shift Register, 2 to 5.5 V, RoHS
Diodes Inc SCT
8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated