onsemi 74F323PC

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP W Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F323PC.

IHS

Datasheet6 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74F323PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.438
Stock
190,477
86,806
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
20
-
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
8.5 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

onsemi74F322PC
F/FAST SERIES 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
onsemi74F164APC
Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14
onsemi74VHC595N
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
Diodes Inc.74HC164D14
Push-Pull, Serial-to-Parallel Shift Register, HC, DIP, TH, 255ns, 2V-6V, 3.6mm H
onsemiCD4021BCN
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Rail
onsemi74F350PC
6ns Tristate 1 4 4.5V 5.5V Multiplexed,Register,Universal 74F PDIP-16 Through hole mounting 6.6mm(width)

Descriptions

Descriptions of onsemi 74F323PC provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP W Rail
Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20
9ns Tristate 1 8 4.5V 5.5V Bidirectional,Register,Universal F PDIP-20 Through hole mounting 7.11mm(width)
IC REGISTER SHIFT/STOR 20-DIP
PARALLEL IN PARALLEL OUT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd