onsemi 74VHC595N

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
$ 0.252
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC595N.

IHS

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.539
Stock
326,478
607,286
Authorized Distributors
2
4
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
-
Bidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
18.5 ns
10.2 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.74HC164D14
Push-Pull, Serial-to-Parallel Shift Register, HC, DIP, TH, 255ns, 2V-6V, 3.6mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
onsemi74F164APC
FAIRCHILD SEMICONDUCTOR 74F164APC Shift Register, DIP, 14 Pins, 4.5 V, 5.5 V
onsemiCD4021BCN
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Rail
onsemi74F350PC
6ns Tristate 1 4 4.5V 5.5V Multiplexed,Register,Universal 74F PDIP-16 Through hole mounting 6.6mm(width)

Descriptions

Descriptions of onsemi 74VHC595N provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
8 2V~5.5V 1 PDIP-16 Shifting Register ROHS
16.5ns,10.2ns Tristate 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register VHC PDIP-16 Through hole mounting 6.6mm(width)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd