Diodes Inc. 2DD1664P-13

2DD1664P Series 32 V 1 A NPN Surface Mount Transistor - SOT-89-3
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DD1664P-13.

IHS

Datasheet7 pages6 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.143
$ 0.143
Stock
379,244
577,767
577,767
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
30 V
30 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
280 MHz
320 MHz
320 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
82
270
270
Power Dissipation
1 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.2DD1766P-13
Small Signal Bipolar Transistor, 0.002A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DD1664R-13
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.FCX491ATA
Bipolar (BJT) Single Transistor, NPN, 40 V, 1 A, 1 W, SOT-89, Surface Mount

Descriptions

Descriptions of Diodes Inc. 2DD1664P-13 provided by its distributors.

2DD1664P Series 32 V 1 A NPN Surface Mount Transistor - SOT-89-3
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 32V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
400mV@ 50mA,500mA NPN 1W 6V 100nA 40V 32V 1A SOT-89-3 4.5mm*2.48mm*1.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DD1664P13