
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | 2DD1766P-13 | 0 | 5 | Cut Tape | 21h | |||||||
| Farnell | 2DD1766P-13 | 0 | 5 | Cut Tape | 8h | |||||||
| Win Source | WS-2DD1766P-13 | 3,050 | 300 | 9h | ||||||||
| Worldway Electronics | 2DD1766P-13 | 262,257 | 7 | Tape & Reel | 8h | |||||||
| Aztech | 2DD1766P-13 | 10,518 | 3h |
Download datasheets and manufacturer documentation for Diodes Inc. 2DD1766P-13.
Download Diodes Inc. 2DD1766P-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. 2DD1766P-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 2DD1766P-13.