ROHM 2SCR293P5T100

Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 500 mW Surface Mount MPT3
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SCR293P5T100.

IHS

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+30.54%

CAD Models

Download ROHM 2SCR293P5T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.155
$ 0.155
Stock
618,241
527,936
527,936
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-89
SOT-89
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
32 V
32 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
320 MHz
280 MHz
280 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
270
82
82
Power Dissipation
-
1 W
1 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM 2SCR293P5T100 provided by its distributors.

Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 500 mW Surface Mount MPT3
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R
350mV@ 25mA,500mA NPN 2W 6V 100nA 30V 30V 1A MPT-3 SMD mount 4.7mm*2.7mm*1.4mm
TRANSISTOR, NPN, 30V, 1A, SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 320MHz; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 270hFE; Transist

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SCR293P5 T100