ROHM 2SD1664T100Q

Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1664T100Q.

IHS

Datasheet4 pages16 years ago

Farnell

DigiKey

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-15
LTD Date2012-08-15

Related Parts

Diodes Inc.2DD1664P-13
2DD1664P Series 32 V 1 A NPN Surface Mount Transistor - SOT-89-3
Diodes Inc.2DD1766P-13
Small Signal Bipolar Transistor, 0.002A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DD1664R-13
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NPN Epitaxial Silicon Transistor
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 160 @ 500mA 2V 1.5A 1W 120MHz

Descriptions

Descriptions of ROHM 2SD1664T100Q provided by its distributors.

Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
2SD1664 Series 32 V 1 A SMT NPN Medium Power Transistor - MPT-3
NPN Transistor 400mV@50mA, 500mA 2W 5V 500nA 40V 32V 1A MPT-3 SMD 1.5mm H
Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) MPT T/R
TRANSISTOR SOT-89;BCE NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:32V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:500mW; DC Collector Current:500mA; DC Current Gain hFE:82; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:400mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:150MHz; Hfe Min:120; Package / Case:SOT-89; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Power Bipolar
TRANSISTOR SOT-89;BCE NPN; Transistor Type:Medium Power; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:32V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:400mV; Power Dissipation:500mW; Min Hfe:120; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1664 T100Q
  • 2SD1664-T100Q
  • 2SD1664T100 Q
  • 2SD1664T100/Q