Diodes Inc. 1SMB5949B-13

1SMB5949B Series 550 mW 100 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5949B-13.

HQonline

Datasheet7 pages7 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+33.53%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.247
Stock
176,774
277,742
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SMB
SMB
Zener Voltage
100 V
100 V
Tolerance
5 %
5 %
Power Dissipation
-
-
Impedance
250 Ω
250 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1SMB5948B-13
1SMB5948B Series 550 mW 91 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5950B-13
Zener Diode, 110V V(Z), 5%, 0.55W, Silicon, Unidirectional
3.0 W Zener Diode Voltage Regulator 75 V (Automotive). ONSSPCDDECI9E6E;
3.0 W Zener Diode Voltage Regulator 130 V (Automotive). ONSSPCDDECI9E6E;
Diodes Inc.1SMB5951B-13
DIODE ZENER 120V 3W SMB / Zener Diode 120 V 3 W ±5% Surface Mount SMB
3.0 W Zener Diode Voltage Regulator 120 V (Automotive). ONSSPCDDECI9E6E;

Descriptions

Descriptions of Diodes Inc. 1SMB5949B-13 provided by its distributors.

1SMB5949B Series 550 mW 100 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 100V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5949B-13
Zener Diode, 100V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode Single 100V 5% 250Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5949B13