onsemi SZ1SMB5952BT3G

3.0 W Zener Diode Voltage Regulator 130 V (Automotive). ONSSPCDDECI9E6E;
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5952BT3G.

IHS

Datasheet7 pages4 years ago

Electro Sonic

onsemi

TME

Master Electronics

Inventory History

3 month trend:
+2.47%

CAD Models

Download onsemi SZ1SMB5952BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.1SMB5952B-13
1SMB5952B Series 550 mW 130 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5951B-13
DIODE ZENER 120V 3W SMB / Zener Diode 120 V 3 W ±5% Surface Mount SMB
Diodes Inc.1SMB5948B-13
1SMB5948B Series 550 mW 91 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
3.0 W Zener Diode Voltage Regulator 15 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA

Descriptions

Descriptions of onsemi SZ1SMB5952BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 130 V (Automotive). ONSSPCDDECI9E6E;
DIODE ZENER 130V 3W SMB / Zener Diode 130 V 3 W ±5% Surface Mount SMB
Diode Zener Single 130V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R
Zener Diode, 130V V(Z), 5%, 3W, Silicon, Unidirectional
Zener Diode, 130V, 3W, Smb; Zener Voltage Nom:130V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5952BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd