onsemi SZ1SMB5946BT3G

3.0 W Zener Diode Voltage Regulator 75 V (Automotive). ONSSPCDDECI9E6E;
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5946BT3G.

Upverter

Datasheet7 pages4 years ago

IHS

Electro Sonic

onsemi

TME

Inventory History

3 month trend:
-1.58%

CAD Models

Download onsemi SZ1SMB5946BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.1SMB5946B-13
Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, 62V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,68V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3809B-E3/52
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 5muA @ 47.1V 1.5W 62V 100Ohm
Diodes Inc.1SMB5947B-13
Zener Diode, 82V V(Z), 5%, 0.55W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZ1SMB5946BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 75 V (Automotive). ONSSPCDDECI9E6E;
Diode Zener Single 75V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R
Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, 75V, 3W, Smb; Zener Voltage Nom:75V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5946BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd