Diodes Inc. 1SMB5948B-13

1SMB5948B Series 550 mW 91 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5948B-13.

HQonline

Datasheet7 pages7 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-78.44%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.254
Stock
34,154
137,868
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SMB
SMB
Zener Voltage
91 V
91 V
Tolerance
5 %
-
Power Dissipation
-
-
Impedance
200 Ω
200 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3.0 W Zener Diode Voltage Regulator 75 V (Automotive). ONSSPCDDECI9E6E;
Diodes Inc.1SMB5947B-13
Zener Diode, 82V V(Z), 5%, 0.55W, Silicon, Unidirectional
Diodes Inc.1SMB5949B-13
1SMB5949B Series 550 mW 100 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5946B-13
Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,68V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3809B-E3/52
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB

Descriptions

Descriptions of Diodes Inc. 1SMB5948B-13 provided by its distributors.

1SMB5948B Series 550 mW 91 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
DIODE ZENER 91V 3W SMB / Zener Diode 91 V 3 W ±5% Surface Mount SMB
Zener Diode, 91V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode Single 91V 5% 200Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5948B13