onsemi SZ1SMB5948BT3G

3.0 W Zener Diode Voltage Regulator 91 V (Automotive). ONSSPCDDECI9E6E;
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5948BT3G.

IHS

Datasheet7 pages4 years ago

Upverter

Electro Sonic

onsemi

TME

Inventory History

3 month trend:
-0.26%

CAD Models

Download onsemi SZ1SMB5948BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.137
Stock
137,868
34,154
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
91 V
91 V
Tolerance
-
5 %
Power Dissipation
-
-
Impedance
200 Ω
200 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
1.5 V
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 91V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 4.1MA
Diode; Zener; Vr 100V; If 200mA; Pkg SMB; Vf 1.5V; Tj +150degc; Pd 3W; Ir 3.7mA
DIODE, ZENER, VR 75V, IF 200MA, PKG SMB, VF 1.5V, TJ +150C, PD 3W, IR 5MA,-65 TO +150C
Diodes Inc.1SMB5947B-13
Zener Diode, 82V V(Z), 5%, 0.55W, Silicon, Unidirectional
Diodes Inc.1SMB5949B-13
1SMB5949B Series 550 mW 100 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5946B-13
Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZ1SMB5948BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 91 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 91V 5% 200Ohm 3000mW Automotive 2-Pin SMB T/R
SZ1SMB59 Series 3 W 91 V ±5 % Surface Mount Zener Diode - SMB
Zener Diode, 91V V(Z), 5%, 3W, Silicon, Unidirectional
Zener Diode, 91V, 3W, Smb; Zener Voltage Nom:91V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5948BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd