
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1SMB5923B13DICT-ND | 3,220 | 1 | Cut Tape | ||||||||
| TME | 1SMB5923B-13 | 564 | 1 | 14h | ||||||||
| Avnet | 1SMB5923B-13 | 0 | 3K | 1d | ||||||||
| Mouser | 621-1SMB5923B-13 | 18,090 | 1 | Tape & Reel | ||||||||
| Win Source | WS-1SMB5923B-13 | 50,000 | 350 | 2h |
Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5923B-13.
Download Diodes Inc. 1SMB5923B-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. 1SMB5923B-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5923B-13.